The MIC29150-12WU-TR is a single linear voltage regulator with a dropout voltage of 350mV. It is available in a TO-263-4 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is a lead-free component and is packaged in tape and reel with 750 units per reel.
Microchip MIC29150-12WU-TR technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29150-12WU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
