
The MIC29151-12BT is a single linear voltage regulator with a fixed output voltage of 12V and an output current of 1.5A. It is packaged in a TO-220-5 package and is designed for through hole mounting. The regulator has a maximum input voltage of 26V and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant due to the presence of lead.
Microchip MIC29151-12BT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29151-12BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
