
Positive adjustable LDO regulator offering 1.5A output current with a 1.25V to 25V output voltage range. Features 1% output voltage accuracy, 350mV dropout voltage, and a maximum input voltage of 26V. Operates from -40°C to 125°C and is housed in a 6-pin TO-263 surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC29152WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29152WU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Height | 4.59mm |
| Input Bias Current | 40nA |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.27V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29152WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
