Adjustable positive LDO regulator, offering a 1.25V to 25V output voltage range and a maximum output current of 1.5A. Features include a low dropout voltage of 0.08V at 100mA, 1% load regulation, and ±1% accuracy. This surface-mount component is housed in a 6-pin TO-263 package with gull-wing leads and operates from a 2.5V to 26V input voltage. Integrated protections include current limit, on-off control, and thermal shutdown.
Microchip MIC29153WU TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.17(Max) |
| Package Height (mm) | 4.59(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 25V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.08@100mA|0.22@750mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.2@100mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 20mA |
| Junction to Case | 2°C/W |
| Reference Voltage | 1.252V |
| Typical Quiescent Current | 8mA |
| Typical Output Noise Voltage | 400uVrms |
| Special Features | Current Limit|On-Off Control|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC29153WU TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.