
The MIC29201-12BUTR is a single positive linear voltage regulator with a dropout voltage of 400mV and a maximum output current of 400mA. It operates from a maximum input voltage of 26V and has a quiescent current of 300uA. The device is packaged in a TO-263-6 surface mount package and is suitable for use in applications where the operating temperature ranges from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC29201-12BUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29201-12BUTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29201-12BUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
