Fixed/Adjustable Positive LDO Regulator, 0.75V Dropout. This integrated circuit offers a 1.24V to 26V adjustable output voltage range, with a nominal 5V output. Maximum output current is 0.4A. Features include an 8-terminal dual in-line configuration within an R-PDSO-G8 package, measuring 3.94mm wide and 4.93mm long. Operating temperature range is -40°C to 125°C.
Microchip MIC29204YM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 26 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29204YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.