
A 12V fixed positive linear voltage regulator (LDO) with a maximum output current of 3A. Features a nominal dropout voltage of 0.37V, with a maximum of 0.6V. Input voltage range is 13V to 26V, with an absolute maximum of 60V. Offers a nominal output voltage of 12V, with a tolerance of 11.76V to 12.24V. This 3-terminal device is housed in an R-XSFM-T3 package, operating from -40°C to 125°C.
Sign in to ask questions about the Microchip MIC29300-12WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29300-12WT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.37 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC29300-12WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.