
Positive 12V LDO regulator, 3A maximum output current, with fixed output voltage. Features include 2.5V minimum and 26V maximum input voltage, with dropout voltages of 0.08V at 100mA and 0.37V at 3A. Surface mountable in a 6-pin TO-263 package with gull-wing leads. Operating temperature range from -40°C to 125°C, with current limit and thermal shutdown protection.
Microchip MIC29301-12WU-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.17(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.9(Max) |
| Pin Pitch (mm) | 1.83(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 26V |
| Typical Dropout Voltage @ Current | 0.08@100mA|[email protected]|0.37@3AV |
| Maximum Dropout Voltage @ Current | 0.175@100mA|0.6@3AV |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 35mA |
| Junction to Case | 2°C/W |
| Typical Quiescent Current | 10mA |
| Typical Output Noise Voltage | 400uVrms |
| Special Features | Current Limit|On-Off Control|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC29301-12WU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.