
Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 0.6V dropout voltage and a 1% output voltage accuracy. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 26V, providing an adjustable output voltage up to 25V. Housed in a TO-220 package for through-hole mounting, with operating temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC29302WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-220 |
| Dropout Voltage | 370mV |
| Height | 9.17mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | -2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29302WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
