
Adjustable positive LDO regulator featuring 3A output current and 370mV dropout voltage. Operates with a wide input voltage range from 2.5V to 26V, providing an adjustable output voltage up to 26V. Offers 2% accuracy and a 1.24V reference voltage, with a quiescent current of 35mA. Packaged in a TO-263-6 surface mount case, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip MIC29303WU-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 370mV |
| Height | 4.597mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Width | 9.169mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29303WU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
