Fixed Positive LDO Regulator, 5.1V, 1V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
Checking distributor stock and pricing after the page loads.
Microchip MIC29311-5.1BU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7755 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 8 |
| Input Voltage-Min | 6.1 |
| Output Voltage1-Min | 4.947 |
| Output Voltage1-Max | 5.253 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5.1 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0255 |
| Load Regulation-Max | 0.051 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.