
Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a 1.265V reference voltage and 600mV dropout voltage. Offers 2% accuracy and a maximum input voltage of 16V. Packaged in a TO-263-6 surface mount case, this lead-free and RoHS compliant component operates from 0°C to 125°C.
Microchip MIC29312WU technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 600mV |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 3A |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC29312WU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
