The MIC29371-12WT is a linear voltage regulator from Microchip, featuring a single output voltage of 12V with a maximum output current of 0.75A. It operates within a temperature range of -40°C to 125°C and is packaged in a ROHS compliant TO-220 package with 5 pins. This device is suitable for use in power management applications where a stable and efficient voltage supply is required.
Microchip MIC29371-12WT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 11.64 |
| Output Voltage1-Max | 12.36 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.