
The MIC2937A-12BU is a single positive linear voltage regulator with an output voltage of 12V and an output current of 750mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 26V. The device is packaged in a TO-263-4 surface mount package and is not RoHS compliant. It has a quiescent current of 300uA and a maximum supply current of 16mA.
Sign in to ask questions about the Microchip MIC2937A-12BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2937A-12BU technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2937A-12BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
