The MIC2937A-3.3WU is a 3.3V linear voltage regulator from Microchip. It has a maximum output current of 0.75A and a nominal output voltage of 3.3V. The device is packaged in a TO-263 package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC2937A-3.3WU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2937A-3.3WU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.042 |
| Length | 10.414 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.168 |
| Output Voltage1-Max | 3.432 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2937A-3.3WU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.