
The MIC2940A-12BU is a single positive linear voltage regulator from Microchip. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 26V. The device is packaged in a TO-263-4 surface mount package and is not RoHS compliant. It has a quiescent current of 500uA and a maximum supply current of 70mA.
Sign in to ask questions about the Microchip MIC2940A-12BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2940A-12BU technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2940A-12BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.