The MIC2940A-12WT is a 3-terminal linear voltage regulator with a maximum input voltage of 26V and a minimum input voltage of 13V. It has a maximum output current of 1.25A and a nominal output voltage of 12V. The device operates over a temperature range of -40°C to 125°C. It is packaged in a TO-220, 3 PIN package.
Sign in to ask questions about the Microchip MIC2940A-12WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2940A-12WT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Output Current1-Max | 1.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2940A-12WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.