Sign in to ask questions about the Microchip MIC2941ABK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2941ABK technical specifications.
| Line Regulation | 0.5% |
| Load Regulation | 0.16% |
| Typical Ground Current @ Full Load | 35mA |
| Typical Output Noise Voltage | 400uVrms |
| Output Capacitor Type | Tantalum |
| Cage Code | 60991 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MIC2941ABK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.