
Adjustable positive linear voltage regulator (LDO) with a 1.25A output current capability. Features a wide input voltage range from 2V to 26V and an adjustable output voltage from 1.24V to 26V. Offers a low dropout voltage of 400mV and a high accuracy of 1%. Operates within a temperature range of -40°C to 125°C and is housed in a 5-pin TO-220 package for through-hole mounting.
Sign in to ask questions about the Microchip MIC2941AWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2941AWT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220 |
| Current Rating | 1.25A |
| Dropout Voltage | 400mV |
| Height | 9.17mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.247V |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2941AWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
