
Adjustable positive linear voltage regulator with a 1.25A output current rating. Features a 1.24V to 26V adjustable output voltage range and 1% output voltage accuracy. Operates with a 2V minimum input voltage and a 26V maximum input voltage, offering a 400mV dropout voltage. This surface mount component is housed in a TO-263 package and supports a wide operating temperature range of -40°C to 125°C.
Microchip MIC2941AWU technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Current Rating | 1.25A |
| Dropout Voltage | 400mV |
| Height | 4.59mm |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2941AWU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
