
Adjustable positive linear voltage regulator IC, offering a 1.25A output current with a 1% output voltage accuracy. Features a low dropout voltage of 400mV and a wide input voltage range from 2V to 26V, with a maximum output voltage of 26V. Designed for surface mounting in a TO-263 package, operating across a temperature range of -40°C to 125°C. This RoHS compliant component boasts a low input bias current of 60nA and a quiescent current of 500uA.
Microchip MIC2941AWUTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Height | 4.59mm |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 26V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Width | 9.17mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2941AWUTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.