
The MIC2950-05BZ is a single linear voltage regulator with a maximum output voltage of 29V and a minimum output voltage of 1.24V. It has a maximum output current of 150mA and a quiescent current of 300uA. The device is packaged in a TO-92 package and is designed for through-hole mounting. The operating temperature range is from -40°C to 125°C. The MIC2950-05BZ is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2950-05BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2950-05BZ technical specifications.
| Package/Case | TO-226-3 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2950-05BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
