IC Reg Ldo 5V 0.15A TO92-3
Microchip MIC2950-05YZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS | Compliant |
No datasheet is available for this part.