
Positive LDO Voltage Regulator, 5V fixed output, featuring 0.6V dropout voltage and 150mA maximum output current. Operates with input voltages from 2V to 30V, providing a stable 5V output with 0.5% accuracy. Designed for surface mount applications in a SOIC package, this regulator offers a low input bias current of 60nA and a quiescent current of 300µA. It supports a wide operating temperature range from -40°C to 125°C and is lead-free and RoHS compliant.
Microchip MIC2951-02YM-TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Height | 1.48mm |
| Input Bias Current | 60nA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2951-02YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
