
The MIC2951-3.3YMM-TR is a single linear voltage regulator with a maximum output voltage of 29V and a maximum output current of 150mA. It has a dropout voltage of 320mV and a quiescent current of 300uA. The device is available in a lead-free MSOP-8 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC2951-3.3YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2951-3.3YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 320mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2951-3.3YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
