
The MIC2954-02WS is a 3-terminal linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 2V. It can supply a maximum output current of 0.25A and has a nominal output voltage of 5V. The device is packaged in a R-PDSO-G3 package and has an operating temperature range of -40C to 125C.
Microchip MIC2954-02WS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 4.93 |
| Output Voltage1-Max | 5.07 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2954-02WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.