
The MIC2954-02WT is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.25A. It operates over a wide input voltage range of 6-30V and has a dropout voltage of 0.6V. The device is packaged in a TO-220 package, which is RoHS compliant. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Microchip MIC2954-02WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2954-02WT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.93 |
| Output Voltage1-Max | 5.07 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2954-02WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.