Fixed/Adjustable Positive LDO Regulator, 0.6V Dropout, PDSO8. This integrated circuit offers a 0.25A maximum output current with a 0.6V maximum dropout voltage. Featuring an 8-terminal dual in-line configuration within an R-PDSO-G8 package, it supports adjustable output voltages from 1.24V to 29V, with a nominal output of 5V. Operating temperature range is -40°C to 125°C.
Microchip MIC2954-08YM-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2954-08YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.