The MIC29751-3.3WWT-TR is a 5-pin TO-247 linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 7.5mA. It operates over a temperature range of -40 to 125°C and is compliant with TS 16949 screening level. The device has a dropout voltage of 0.75V and is available from Microchip. The MIC29751-3.3WWT-TR is a single-function device with a JEDEC package code of R-XSFM-T5.
Checking distributor stock and pricing after the page loads.
Microchip MIC29751-3.3WWT-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 7.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |