
This adjustable linear voltage regulator from Microchip features a maximum output voltage of 25V and a minimum output voltage of 1.25V. It has a current rating of 7.5A and is packaged in a TO-247-5 case. The device is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip MIC29752BWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC29752BWT technical specifications.
| Package/Case | TO-247-5 |
| Current Rating | 7.5A |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC29752BWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
