Microchip MIC2981/82BWM technical specifications.
| Package/Case | SOP |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2981/82BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
