
Eight-output peripheral driver IC, operating from a 5V to 50V supply range with a nominal 35V. Features industrial temperature grade (-40°C to 85°C) and an 18-terminal PDIP package. This buffer or inverter-based driver offers 8 functions and a dual terminal position.
Microchip MIC2981/82YN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 23.37 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2981/82YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.