The MIC2981/82YWM is an industrial-grade buffer/inverter peripheral driver from Microchip, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and is available in a lead-free SOP-18 package. The device operates within a supply voltage range of 5 to 50 volts and is designed for use in industrial applications.
Microchip MIC2981/82YWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5945 |
| Length | 11.608 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2981/82YWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.