The MIC2981BWM is an industrial-grade buffer or inverter based peripheral driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 18 terminals and is available in a SOP-18 package. The IC operates on a supply voltage of 5-50V and has a temperature grade of industrial. It is suitable for use in a variety of applications where a buffer or inverter based peripheral driver is required.
Microchip MIC2981BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5945 |
| Length | 11.608 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 50 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.