The MIC3002BML is a specialized IC with a maximum operating temperature of 105°C and a nominal supply voltage of 3.3V. It features a quad terminal position and a JEDEC package code of S-XQCC-N24. The IC is available in a 4 x 4 mm, 24-pin MLF-24 package. It operates within a temperature range of -40°C to 105°C and is designed for industrial applications.
Microchip MIC3002BML technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.