
High-performance switching regulator with a maximum output current of 3.5A and a maximum output voltage of 65V. Features a wide input voltage range from 3V to 40V and a maximum switching frequency of 112kHz. Supports multiple topologies including Flyback, Forward Converter, Cuk, and Buck-Boost. Packaged in a PDIP through-hole mount, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Duty Cycle | 89% |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Duty Cycle | 89% |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 65V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 112kHz |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk, Buck-Boost |
| Width | 6.48mm |
| RoHS | Compliant |