The MIC3203-1YM-TR is an automotive-grade LED display driver with a nominal supply voltage of 12V, operating within a temperature range of -40°C to 125°C. It features a 6-terminal package in a SOIC-6 format, measuring 3.94mm in width and 4.93mm in length. This device is designed to drive LED displays and is suitable for use in automotive applications.
Microchip MIC3203-1YM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC3203-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.