
Surface mount LED display driver IC featuring a boost topology. Operates with input voltages from 4.5V to 20V and a maximum supply voltage of 20V, delivering an output voltage up to 37V. Supports PWM dimming with a switching frequency up to 1.3MHz. Offers an output current of 350mA per channel, with a maximum supply current of 2A. Packaged in a 16-pin TSSOP, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. RoHS compliant and suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC3223YTSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 350mA |
| Output Current per Channel | 3.5A |
| Output Voltage | 37V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3223YTSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
