
The MIC3231YML-TR is a boost DC/DC controller from Microchip, operating at a maximum frequency of 1MHz and a maximum supply voltage of 45V. It is designed for surface mount applications and features a lead-free MLF-12 package. The device is compliant with RoHS regulations and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip MIC3231YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3231YML-TR technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3231YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
