
The MIC3232YMM-TR is a lead-free, surface-mount boost DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 45V and features a frequency of 400kHz. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC3232YMM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC3232YMM-TR technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3232YMM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
