The MIC3287-24YMLTR is an 8-pin VSON automotive LED display driver from Microchip, operating within a temperature range of -40°C to 125°C. It is designed to drive LED displays and can handle supply voltages between 2.8V and 5.5V. The device has a maximum frequency of 1.4MHz and is suitable for automotive applications due to its temperature grade of AUTOMOTIVE. The LED display driver is a single-function IC with 8 terminals, packaged in a VSON format.
Microchip MIC3287-24YMLTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.