
Surface mount LED display driver with SPI interface, featuring a 24V output voltage and 500mA output current. Operates from a 2.5V to 6.5V supply voltage with a 5V typical operating voltage. This boost topology driver offers a 1.2MHz switching frequency and is housed in a compact TSOT package. Designed for surface mounting, it supports 6 segments and has a maximum operating temperature of 125°C.
Microchip MIC3289-24YD6-TR technical specifications.
| Package/Case | TSOT |
| Frequency | 1.2MHz |
| Height | 0.87mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Output Current per Channel | 1.2A |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3289-24YD6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
