Adjustable, positive output DC/DC buck controller with synchronous rectification, delivering up to 400mA output current. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 700mV to 3.6V. Operates with high efficiency up to 75% and a maximum switching frequency of 8MHz. This surface mount component offers low 21µA supply current and operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Microchip MIC33030-AYHJ-TR technical specifications.
| Efficiency | 75% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Supply Current | 21uA |
| Switching Frequency-Max | 8MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC33030-AYHJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
