The MIC33050-CYHL-TR is a 1V fixed output DC/DC controller from Microchip, operating between 2.7V and 5.5V input voltage. It features a maximum output current of 600mA and a switching frequency of up to 4MHz. The device is designed for surface mount applications and is available in a 12-pin MLF package. The MIC33050-CYHL-TR is RoHS compliant and suitable for use in temperatures from -40°C to 125°C.
Microchip MIC33050-CYHL-TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Supply Current | 20uA |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC33050-CYHL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.