
High-efficiency 2A switching regulator with a maximum switching frequency of 4MHz. Features a 1.8V fixed positive output voltage and 600mA maximum output current. Operates from a 2.7V to 5.5V input voltage range, boasting 93% efficiency and a low 20µA supply current. This surface-mount device, packaged on tape and reel, is RoHS compliant and suitable for operation between -40°C and 125°C.
Microchip MIC33050-GYHL-TR technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Output Voltage | 1.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HyperLight Load® |
| Supply Current | 20uA |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC33050-GYHL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.