The MIC33153-4YHJ is a 14-pin automotive DC/DC controller from Microchip, designed to operate within a temperature range of -40°C to 125°C. It features a dual terminal position and a JEDEC package code of R-PDSO-N14. The device measures 3mm in width and 3.5mm in length, with a package height of 1.10mm and a green MLF-14 package type. It is suitable for use in automotive applications, with an input voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC33153-4YHJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.