
The MIC33153-4YHJTR is a DC/DC converter with an efficiency of 93% and an output voltage of 1.2V. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The converter operates within a temperature range of -40°C to 125°C and has a supply current of 22uA. It is available in a surface mount package with 5000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Microchip MIC33153-4YHJTR technical specifications.
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | MIC33153 |
| Supply Current | 22uA |
| RoHS | Compliant |
No datasheet is available for this part.