
Adjustable positive LDO regulator with 1.5A maximum output current and an output voltage range of 1.24V to 5.4V. Features include 1% accuracy, excellent line and load regulation, and thermal shutdown protection. This surface-mount component is housed in a 6-pin DPAK (TO-252AA) package with gull-wing leads, offering a low junction-to-case thermal resistance of 3°C/W. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC35152WD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.39(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.24 to 5.4V |
| Polarity | Positive |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 2.25V |
| Maximum Input Voltage | 6V |
| Typical Dropout Voltage @ Current | 0.225@750mA|[email protected]V |
| Maximum Dropout Voltage @ Current | 0.35@750mA|[email protected]V |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 30mA |
| Junction to Ambient | 56°C/W |
| Junction to Case | 3°C/W |
| Reference Voltage | 1.252V |
| Typical Ground Current @ Full Load | 11mA |
| Typical Quiescent Current | 11mA |
| Output Capacitor Type | Ceramic|Tantalum |
| Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC35152WD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.