Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC37102WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC37102WR technical specifications.
| Dropout Voltage | 280mV |
| Input Bias Current | 40nA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC37102WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
