The MIC37110-1.8YMT is a 1.8V low dropout (LDO) linear voltage regulator from Microchip. It can supply up to 1A of output current from an input voltage range of 2.375V to 5.5V. The device is packaged in a 2mm x 2mm 6-pin Micro Lead Frame (MLF) package and is specified to operate over a temperature range of -40°C to 125°C. The MIC37110-1.8YMT is suitable for use in a variety of applications, including power management in portable electronics.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.375 |
| Output Voltage1-Min | 1.755 |
| Output Voltage1-Max | 1.845 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |